Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect KAG-2 (W) 2mm Stackable Banana Plug White

TruConnect KAG-2 (W) 2mm Stackable Banana Plug White

Order Code:  

17-1025

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: KAG-2 (W)  Copy to clipboard
 Report an error

Discontinued

The TruConnect 2mm Stackable Banana Plug White incorporates the following features: 125Vac Voltage Rating, 3A Current Rating, White Colour, Solder Termination Type, 100mR Insulation Resistance, 0.7mm² Cable Size, 2mm Gold Plated Plug with 2mm Socket in the Rear Providing an In-line Stacking Facility, The Lead Wire is Soldered into Position at the Bottom of the 2mm Socket

Reviews


Be the first to submit a review