Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright KAAF-5050BRGS-10 RGB 5050 Full Colour SMD LED

Order Code:  

72-8774

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KAAF-5050BRGS-10 CT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.961
50+ £0.641
100+ £0.545
500+ £0.497

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
287 in Stock, despatched same dayAdditional quantity lead time 11 weeks

A full colour LED consisting of red, green and blue LED dice in a surface mounting 5 x 5mm package. Each colour can be independently controlled so that any colour can be easily produced. Suitable applications for this LED include traffic signals, back lighting, display boards, automotive lighting, indicator panels.


  • Suitable for all SMT assembly procedures and solder processes
  • Wide 120° viewing angle
  • Water clear lens
  • Kingbright KAAF-5050 type
  • Supplied in small quantities
Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red / green / blue
Forward Voltage 2.5 (red) / 3.5 (green / blue)
Forward Current 50 (red) / 30 (green / blue)
Luminous Intensity 1400 (red) / 700 (green) / 420 (blue)
Viewing Angle 120°
Dominant Wavelength 625 (red) / 525 (green) / 470 (blue)
Height 1.5mm
Length 5mm
Width 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review