Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KA86 720W 75mm x 457mm Belt Sander

Order Code:  

84-8773

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KA86  Copy to clipboard EAN-13: 5035048175156
 Report an error

Discontinued

This KA86 belt sander from Black+Decker has an angled belt design so can sand twice as close as normal to the edge of adjoining surfaces. The powerful 720W motor makes this tool ideal for sanding floor boards, decking and other large surfaces such as floors and tables. Automatic belt tracking keeps the sanding belt in place while the lever action belt change mechanism allows for quick and easy accessory changing.


  • Input power 720W
  • No load speed: 206/min
  • Belt width 75mm
  • Belt dimensions 75 x 457mm
  • Sanding area 75 x 145mm
  • Paper size 75 x 457mm
  • Supplied with dust extraction bag
  • Cable length 3m
  • Weight 2.4kg
  • Manufacturer's part KA86
Type Sander
Power 720W
Belt Size 457 x 75mm
Disc Diameter N/A
Voltage 230V

Reviews


Be the first to submit a review