Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KA310 1/3 Sheet Sander 240W

Order Code:  

85-9583

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KA310-GB  Copy to clipboard EAN-13: 5035048203309
 Report an error

Discontinued

A lightweight sander from Black+Decker with front and rear handles for maximum comfort and control. Compact, yet powerful 240W motor gets the job done quickly.


  • Large orbit size and high speed for faster material removal
  • Large 1/3 sheet base sands flush to three sides
  • Ideal for using on vertical surfaces such as doors and walls
  • Ergonomic front handle allows comfortable operation
  • Easy fitting and removal of sand paper
  • Hook & loop or traditional clip attachment
  • Large dust bag
  • Manufacturer's two year guarantee
  • Black & Decker type KA310
Type Sheet sander
Power 240W
Pad Size 230 x 92mm
Voltage 230V

Reviews


Be the first to submit a review