Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KA300 Orbital Sander 1/3 Sheet 135W

Order Code:  

84-8745

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KA300  Copy to clipboard
 Report an error

Discontinued

This versatile lightweight 1/3 sheet orbital sander from Black+Decker is ideal for use on vertical surfaces such as doors and walls and can tackle most light to medium sanding tasks. Front and rear handles ensure maximum comfort and control and fitting and changing of sandpaper is easy.


  • Power 135W
  • No load speed 11,000rpm
  • Eccentricity 1mm
  • Orbit diameter 2mm
  • Paper size: 92 x 230mm
  • Platen size: 91 x 189mm
  • Cable length 2m
  • Voltage 230V
  • Manufacturer's part KA300

Reviews


Be the first to submit a review