Black+Decker KA280K Autoselect® 4 in 1 Multi Sander + 18Accs

Order Code:

84-8743

Brand: Black+Decker MPN: KA280K-GB EAN-13: 5035048271995

Discontinued


The KA280K from Black+Decker is a 4-in-1 multi sander that is ideal for sanding wooden doors and windows, preparing wooden surfaces for paint and varnish and for preparing surfaces to be varnished with the random orbit function. It is suitable for polishing, rust removal, detail sanding, metal polishing, glass cleaning and plastic polishing and cleaning.

This sander has an easy-to-use reversible plate which allows the tool to get into awkward corners for easier sanding. The high speed 13,000 rpm motor gives incredible power and lets you get to work on most sanding jobs with ease. A quick-fit paper attachment allows the user to change the sanding sheet quickly and easily, while a pointed base plate size of 17cm gets into the tightest of corners.

The autoselect dial ensures the user has the correct speed with the correct base thereby ensuring optimum performance. The KA280K has the latest cyclonic dust canister which maximises dust collection efficiency and a rear handle allows two handed sanding for extra control.


  • Input power 220W
  • Voltage 230V
  • No load speed: 8,500/11,500/min
  • Base plate: 100 x 165mm
  • Eccentricity 1mm
  • Orbit diameter 2mm
  • Plate size - pointed 100x165mm, round 125mm
  • Cable length 3m
  • Weight 1.3kg
  • Manufacturer's part KA280K-GB
Type Multi sander
Voltage 230V
Power Output 220W
Pad Size 125mm

Trustpilot