Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KA2500K-GB Compact Mouse Sander 120W

Order Code:  

84-8739

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KA2500K-GB  Copy to clipboard EAN-13: 5035048466001
 Report an error
Qty Unit Price (Ex VAT)
1+ £49.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
4 available to back OrderBack-order availability date - 03/05/2024

The KA2500K Mouse Sander from Black+Decker has three separate rubber gripping areas that allow for optimum control. This compact sander has a micro filtration canister for excellent dust collection and a dust-sealed slide switch for reduced fatigue during continual operation. It is ideal for sanding/removal of paint and varnish in confined and intricate areas.

This sander is supplied with a detailed finger base designed to give better results when sanding intricate areas. Innovative mesh sanding sheets provide four times the life of standard sand paper.


  • Input power 120W
  • Voltage 230V
  • No load speed: 14,000/min
  • Orbit diameter 2mm
  • Eccentricity 1mm
  • Manufacturer's part KA2500K-GB

Supplied with: 1 detail finger sanding attachment; 6 Mesh sanding sheets (2 x 180G, 2 x 120G, 2 x 80G); 2 x Mesh detail finger sanding sheets; 1 box.
Type Mouse sander
Power 120W
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review