Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KA1000 Mouse Detail Sander 55W + 22 Accs

Order Code:  

84-8711

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KA1000  Copy to clipboard EAN-13: 5035048202715
 Report an error

Discontinued

The KA1000 Mouse detail sander from Black+Decker is ideal for use on paint or varnish, cleaning glass, removing rust and sanding particularly in tight spaces thanks to its compact design. The removable tips allow others to be added for greater versatility. The filter cassette design enables effective dust management and a cleaner working area while rubber grips provide comfort and control.
  • Input power: 55W
  • No load speed: 11,000/min
  • Oscillating diameter: 1.5mm
  • Platen size: 105mm²
  • Platen shape: Teardrop
  • Cable length: 2.3m
  • Manufacturer's part KA1000

Supplied with the following: Detail finger sanding attachment; profile/contour carrier; 3 profile/contour attachments; 8 iron shaped sanding sheets (80G, 120G, 180G); 1 polishing sheet; 1 foam pad; 2 detail finger sanding sheets (180G); 4 contour sanding sheet (120G); toolbag.



Reviews


Be the first to submit a review