Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8101 USB Message Board Kit

Order Code:  

57-4591

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8101  Copy to clipboard EAN-13: 5410329476243
  • Country of Origin: Belgium
 Report an error

Discontinued

Build another screen and connect it to your computer to show the information you want! Even if your main screen is off.


  • 4 downloadable example programs with source code supplied:
  • Twitter Display: displays the incoming feeds
  • Mail Display: shows incoming mail subjects
  • Drive Display: shows info of your HDD
  • Eyes Display: mouse movement and click animation
  • DLL supplied to easily code your own applications (VB.net - C#)
  • 1 Button with 2 programmable functions (short & long press)
  • Equipped with a buzzer that can be configured through software
  • A test program (with source code) can also be downloaded to test all functions of the kit (button, backlight, buzzer, LCD draw routines)
  • 13 other commands
  • Height: 60.5mm
  • Width: 77.5mm
  • Velleman type K8101

Please note: This is a self-assembly kit and requires soldering.

Type Message display
Ready Assembled? No

Reviews


Be the first to submit a review