Christmas Opening Hours and Delivery Dates here

Velleman K8097 4 Channel USB Stepper Motor Card Kit

Order Code:

57-4592

Brand: Velleman MPN: K8097 EAN-13: 5410329444082
  • Country of Origin: Belgium
  • View All

Discontinued


With the Velleman K8097, 4 Channel USB Stepper Motor Card Kit you can simultaneously check the status of the dry-inputs like emergency stop signal, limit detection, etc., while the motor turns. You can use the switch inputs to test the motor. The motor card can be used in every application where positioning is needed (e.g., plotters, printers, valves, automation, etc.).


  • Capable of driving 4 independent stepper motors
  • Suited for bipolar motors
  • Current of each motor can be adjusted independently (trimmer)
  • Over current protection sensing
  • Onboard switch mode supply
  • USB connection: control the motors using your computer
  • DLL file supplied to write your own software
  • Includes board-to-wire connections
  • Power output per motor: 750mA continuous, (1A peak)
  • Wide range AC - power input: 5 to 30V
  • 6 dry-contact inputs
  • 1 logic open collector output
  • Power supply: 10 to 30V AC
  • Dimensions: 140 x 100 x 30mm
  • Velleman type K8097

Please note: This is a self-assembly kit and requires soldering.


Type Motor controller

Trustpilot