With the Velleman K8096, 1 Channel USB Stepper Motor Card Kit you can simultaneously check the status of the dry-inputs like emergency stop signal, limit detection, etc., while the motor turns. You can use the switch inputs to test the motor. The motor card can be used in every application where positioning is needed (e.g., plotters, printers, valves, automation, etc.).
- Capable of driving 1 stepper motor
- Suited for bipolar motors
- Current of the motor can be adjusted (trimmer)
- Over current protection sensing
- Onboard switch mode supply
- USB connection: control the motor using your computer
- DLL file supplied to write your own software
- Includes board-to-wire connections
- Power output: 750mA continuous, (1A peak)
- Wide range AC - power input: 5 to 30V
- 5 dry-contact inputs
- 1 logic open collector output
- Power supply: 10 to 30V AC
- Dimensions: 117 x 65.5 x 25mm
- Velleman type K8096
Please note: This is a self-assembly kit and requires soldering.