Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8095 MP3 Player Kit Electronics Kit

Order Code:  

70-4348

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: WMAH202N  Copy to clipboard EAN-13: 5410329420307
  • Country of Origin: Belgium
 Report an error

Discontinued

Build your own MP3 player with the Velleman MP3 Player Kit. This kit enables you to create your own home audio system or jukebox, but can also be used to play jingles, messages or other sound effects.


  • Suitable for SD and SDHC cards, tested up to 32GB
  • Supports ID3 TAG information
  • High-quality VLSI decoder
  • 5 Preset folder access buttons
  • Supports up to 1024 folders, each containing up to 16384 songs
  • Decodes MP3 (MPEG 1.0 & 2.0 audio layer III (CBR, VBR, ABR), Till 320kbit/s. Fraunhofer IIS and Thomson licensed
  • Play-pause, next, previous, search, random and shuffle
  • Volume control
  • Equaliser settings: Flat, Loudness, Heavy, Clear, Soft, Disco, Live and Hall
  • 6 play modes:
  • On-board power amplifier
  • RCA pre out
  • Headphone and speaker outputs
  • Mono operation possible
  • Vertical or horizontal SD position possible
  • PCB size 130 x 99mm
  • Power supply 12V DC, 100mA
  • Manufacturer's part K8095

Please note: This is a self-assembly kit and requires soldering.

Type Audio
Ready Assembled? No

Reviews


Be the first to submit a review