Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8089 57mm 7-Segment Digital Clock Electronics Kit

Order Code:  

70-4340

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8089  Copy to clipboard EAN-13: 5410329403157
  • Country of Origin: Belgium
 Report an error

Discontinued

A kit of parts for you to build a digital clock with a 57mm high 7-segment display. When the time matters the Velleman K8089 Digital Clock Kit offers a timely solution. The easy-to-read digital display can be used to display the time in the workplace or in commercial premises. The words Open/Closed can also be displayed if desired.


  • 12/24 hour clock
  • Temperature readout
  • Auto toggle function
  • Easy time setting
  • Wall mounting
  • Back-up battery CR2032
  • Enclosure included
  • Automatic frequency detection
  • Dimensions 230 x 74 x 32mm
  • Power supply 12V AC, 250mA
  • Manufacturer's part K8089

Please note: This is a self-assembly kit and requires soldering.

Type Clock
Ready Assembled? No

Questions


*Question functionality currently disabled


21 June 2019 Question by: Rapid Customer | Product code: 70-4340
Q. What is the distance you can see the digits from and is it a self setting clock?
A. Hi Tracy, thank you for your question. The numbers are 57mm high so can be read easily from 7-8 metre distance. This kit is not a self setting clock.


12 January 2017 Question by: Rapid Customer | Product code: 70-4340
Q. can this just stay on the temperature read out all the time??
A. Hi Gavin, thank you for your question. Yes the unit can be set to only display temperature, please see the data sheet for full details.


05 October 2016 Question by: Rapid Customer | Product code: 70-4340
Q. Is this clock suitable for outdoors?
A. Hi Shirley, thank you for your question. The unit does not have any IP rating but could be used behind a face plate or screen perhaps for outdoor use.


09 August 2016 Question by: Rapid Customer | Product code: 70-4340
Q. does this clock stay illuminated consistently
A. Hi Sharon, thank you for your question. The display will be permanently illuminated as it requires mains power only. If the power fails, the display becomes black but the memory is held with the backup battery. Please see the data sheet.


26 January 2016 Question by: Rapid Customer | Product code: 70-4340
Q. Hello, does this clock have a countdown/up setting? I want to use it for a running event for timing purposes. Thanks
A. Hi Hannah, thank you for your question. No, this 7 Segment Digital Clock kit will only display the time of day.

Reviews


Be the first to submit a review