Velleman K8072 DMX-Controlled Relay Electronics Kit

Order Code:

70-4324

Brand: Velleman MPN: WSL8072 EAN-13: 5410329365271
  • Country of Origin: Belgium
  • View All

Discontinued


The Velleman DMX-Controlled Relay Kit uses the DMX512 protocol to control dimmers, scanners, moving-head spots and other lighting devices with simple wiring. Also available as a pre-assembled module.


  • 512 unique addresses, DIP switch settable
  • LED indication for power supply, relay output status and error situation
  • Safe DMX data stream mode reducing interference to a minimum
  • Relay hold function in case of DMX signal loss
  • Switching capacity 8A
  • Dimensions 105 x 60 x 30mm
  • Power supply 12V DC, 100mA
  • Manufacturer's part K8072

Please note: This is a self-assembly kit and requires soldering.


Type Lighting, DMX

Trustpilot