Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8068 Dimmer Module For Electronic Transformer Kit

Order Code:  

70-4322

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8068  Copy to clipboard EAN-13: 5410329328719
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman Dimmer for Electronic Transformers Kit is suitable for incandescent lamps, mains voltage halogen lighting and low voltage halogen lighting in combination with an electronic transformer. A brief push toggles on/off, while continued pushing engages dimming action. There is also a "soft-start" feature to make the lamps last as long as possible. This dimmer unit is also available as a pre-assembled module.


  • Non volatile memory for last set light intensity
  • Interference suppressor for reduced EMI, according to EN55015
  • LED status and error indication
  • Inductor and filter free
  • Phase control technology with coolMOS™ FET-transistor
  • Maximum load 300W/230V or 150W/115V, 0-98% adjustable
  • Dimming cycle speed +/- 5 sec
  • Dimensions 65 x 57 x 25mm
  • Power supply 110 to 125 or 220 to 240Vac 50/60Hz
  • Manufacturer's part K8068

Please note: This is a self-assembly kit and requires soldering.


Type Lighting
Ready Assembled? No

Reviews


Be the first to submit a review