Christmas Opening Hours and Delivery Dates here

Velleman K8064 DC Controlled Dimmer Kit

Order Code:

70-4074

Brand: Velleman MPN: K8064 EAN-13: 5410329324537
  • Country of Origin: Belgium
  • View All

Discontinued


The Velleman DC controlled dimmer kit uses a low DC voltage (0 to 10V DC) to adjust the light brightness of incandescent, fluorescent, or halogen light bulbs.


  • Use your computer to control your light dimmer application
  • Suitable for advanced users only
  • Light dimmer has simple brightness control by means of a DC circuit voltage
  • Light dimmer has optically isolated adjustment input
  • Pre-set adjustment for full brightness
  • Halogen lighting in combination with a conventional transformer
  • Soft start feature to ensure lamp longevity
  • Transformer protection in case of defective light sources
  • Light dimmer LED status indication
  • Dimensions 89(L) x 76(W) x 40(D)mm
  • Velleman K8064

Please note: This is a self-assembly kit and requires soldering.

Type Lighting

Questions

*Question functionality currently disabled
Tuesday, August 6, 2013 | Question by: Rapid Customer | Product code: 70-4074
Q. What is max power in W lamp I can controll?? this should be first line in your description of this product!
A. Hi John. Thank you for your question. This and all the information you require is available in the data sheet. The maximum load is 750W at 230v.
Monday, January 23, 2012 | Question by: Rapid Customer | Product code: 70-4074
Q. Hi, how can this be controlled by a computer? Can a programme be set to dim at set times? Thanks
A. Hi Oliver Thanks for your question. The only useful information we can find on the manufacturers website is that it is compatible with an interface card K8000, K8003 and VM110 (page 3 of the assembly manual) We only offer the last one – order code 70-4033 at https://www.rapidonline.com/USB-Experiment-Interface-Board-70-4033

Trustpilot