Whadda WSL8062 USB Controlled DMX Interface Electronics Kit

Order Code:

70-4318

Brand: Whadda MPN: WSL8062 EAN-13: 5410329319069
  • Country of Origin: Belgium
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £53.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/02/2026

The Whadda USB-Controlled DMX Interface Kit enables you to control DMX lighting fixtures using a PC and USB interface. Test software and DMX Light Player software is included, and a Dynamic Link Library (DLL) is provided to write your own software. The device includes a stand-alone test function that outputs all 512 channels at a time, with adjustable levels.


  • Kit includes enclosure and USB cable
  • Connected and powered through USB
  • 512 DMX channels with 256 levels each
  • 3 pin XLR-DMX output connector
  • Windows 98SE or higher compatible
  • 9V battery (not supplied) needed for stand alone test mode
  • Solid state - fuse protection on DMX output
  • Dimensions 106 x 101 x 45mm
  • Power supply 5V DC via USB
  • Manufacturer's part K8062

Please note: This is a self-assembly kit and requires soldering.


Type Lighting, DMX
Ready Assembled? No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot