Christmas Opening Hours and Delivery Dates here

Kasp K750L180 Illuminated Combination Coil Cable Bike Lock 12 x 1800mm

Order Code:

93-3106

Brand: Kasp MPN: K750L180 EAN-13: 5013969901825

Discontinued


This combi lock from the Kasp 750 series has everything you would expect from a cable lock - and more. It boasts a 12mm diameter multistrand cable and a resettable 4-dial combination mechanism for convenient and effective security. An integrated dial illumination system lights up the dials at the touch of a button - so the lock can easily be set and unset in the dark.

The quick-release mounting bracket allows the lock to be fixed to the bike frame or seat post for easy transportation.


  • High tensile multi-strand steel cable
  • Resettable combination mechanism with key override
  • Supplied with 2 keys
  • Length 1800mm
  • Manufacturer's part K750L180
Type Bike lock
Length 1.8m
Diameter 12mm

Trustpilot