Christmas Opening Hours and Delivery Dates here

Kasp K730L180 Coil Cable Bike Lock 12 x 1800mm

Order Code:

43-3124

Brand: Kasp MPN: K730L180 EAN-13: 5013969901818

Discontinued


Keep your bike safe with this tough Coiled Cable Bike Lock from Kasp.

This versatile Bike Lock has a tough vinyl-coated, multi-strand high-tensile steel cable and a die-cast metal lock body with a tough plastic casing. It's quick and easy to use too - the key fits in the lock both ways round to avoid all that fumbling, especially in the dark, and the lock fixes to the bike frame for easy transportation.


  • Cable diameter 12mm
  • Cable length 1800mm
  • High-tensile, multi-stranded steel cable for extra resistance to cutting and pulling
  • Anti-pick 5-pin locking mechanism and dimple key for extra resistance to picking and manipulation attacks
  • Reversible key and self-locking mechanism for ease of use even in the dark
  • Protective weather guard protects the cylinder from dirt and moisture
  • Versatile quick-release mounting bracket allows the lock to be fixed to the bike frame for easy transport
  • Supplied complete with 2x dimple keys and quick-release mounting bracket
  • Security rating 6
  • Kasp type K730L180
Type Bike lock
Length 1.8m
Diameter 12mm

Trustpilot