MK K56402 Masterseal Single Pole Switch

MK K56402 Masterseal Single Pole Switch

Order Code:

23-1670

Brand: MK MPN: K56402

Discontinued


Grey single pole, two gang rocker switch from the MK Masterseal series, ideal for use in gardens, workshops and swimming pools.


  • 10A current rating
  • 250V voltage rating
  • Tested to last at least 36,000 operations
  • Switches do not need to be derated for inductive or fluorescent lamp loads
  • Four 20mm entry positions, 1 on each face
  • IP56 rated polycarbonate housing
  • Conforms to BS3676 Part 1: 1989
Type Rocker switch
Body Material Polycarbonate
Colour Grey
Current Rating 10A
Height 95mm
Length 57mm
Nationality UK
Nominal Voltage 250V AC
Width 95mm

Trustpilot