Christmas Opening Hours and Delivery Dates here

Kasp K4551220D Double Loop Security Cable 12 x 2000mm

Order Code:

93-3723

Brand: Kasp MPN: K4551220D EAN-13: 5013969246834
Qty Unit Price (Ex VAT)
1+ £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 2 working days

This KASP multi strand steel security cable is strong and flexible, and suitable for low to medium security.

The cable has a weather resistant protective vinyl coating to prolong it's life, and to reduce the risk of accidental scratches to items being secured.


  • Cable Length: 2000mm
  • Cable Width: 12mm
  • Cable Material: Braided Steel
  • Double loop for attaching a padlock
  • Weather resistant vinyl coating
  • Manufacturers part: K4551220D
Type Security Cable
Length 2000mm
Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot