Christmas Opening Hours and Delivery Dates here

Kasp K4508135 Chain & Padlock 8x1100mm

Order Code:

93-3103

Brand: Kasp MPN: K4508135 EAN-13: 5013969902884

Discontinued


This quality security chain from the Kasp 450 series has hardened steel square links with extra strong welds to produce a high level of resistance to crop, saw and pull attack. It is supplied with a specially selected padlock for instant mobile security.


  • Woven fabric sleeve protects paintwork from accidental damage
  • Square section chain
  • Hardened boron steel links
  • Induction welded links
  • Fully galvanised finish
  • Chain length 110cm
  • Link diameter 8mm
  • Padlock width 48mm
  • Manufacturer's part K4508135
Type Chain & padlock
Material Woven fabric sleeve
Shackle 8mm

Trustpilot