Christmas Opening Hours and Delivery Dates here

Kasp K45010L170 Security Chain - 10x1700mm

Order Code:

93-3100

Brand: Kasp MPN: K45010L170 EAN-13: 5013969901290

Discontinued


This quality security chain from the Kasp 450 series has hardened steel square links with extra strong welds to produce a high level of resistance to crop, saw and pull attack.


  • Woven fabric sleeve protects paintwork from accidental damage
  • Square section chain
  • Hardened boron steel links
  • Induction welded links
  • Fully galvanised finish
  • Chain length 170cm
  • Link diameter 10mm
  • Manufacturer's part K45010L170
Type Security chain
Length 1.7m
Diameter 10mm

Trustpilot