Gossen Metrawatt K352A Output Variable DC Power Supply Bench 0-52V 0-100A 2000W

Order Code:

54-7732

Brand: Gossen Metrawatt MPN: K352A EAN-13: 4012932124644

Discontinued


The Gossen Metrawatt 62N and 64N series single-output DC power supplies can be manually or remotely controlled for laboratory or systems applications. Despite high output power the devices are small in size as well as lightweight. The floating output is provided with protective isolation from the mains power supply, as well as all optional computer interfaces, and has been classified as a safety extra-low voltage circuit (SELV) in accordance with VDE / IEC. Nominal power supplied by the voltage and current controlled output can be delivered over widely adjustable voltage and current ranges. These devices have front panel controls and displays, as well as an analog interface (0 to 10V). Manual adjustment of voltage and current is accomplished by means of two rotary knobs with adjustable resolution. A wide variety of additional functions can be selected with the keys. Two 4-digit LED displays provide information concerning measurements and set values. Current operating modes, selected display parameters and the status of device and interface functions are indicated with LEDs. The analog interface allows the output voltage and current to be adjusted using external control voltages, and for several devices to be linked in a master-slave arrangement. The power output can be switched on and off, the front panel can be locked, and stored configurations can be recalled via the floating optocoupler input.
  • 19in rack mountable (4HE)
  • Output capacity 52V DC 100A 2000W
  • Dimensions 449 x 190 x 500mm
  • Mftrs. part no. K352A
  • Weighs 22Kg

Trustpilot