Christmas Opening Hours and Delivery Dates here

Kasp K12515D2 Premium Brass Padlock - 15mm - Twin

Order Code:

93-3024

Brand: Kasp MPN: K12515D2 EAN-13: 5013969900279

Discontinued


Brass Shackle - Anti-spark & added resistance against corrosion. Solid Brass Body - Added resistance against corrosion. 10 year guarantee.


Type General purpose
Body Width 15mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 2.8mm

Trustpilot