Kasp K12040D4 Brass Padlock - 40 mm - Quad-Pack - Keyed Alike

Order Code:

93-3455

Brand: Kasp MPN: K12040D4 EAN-13: 5013969750058
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £26.97 £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These solid brass padlocks from Kasp are supplied in packs of four, keyed alike, with four keys.


  • Padlock width 40mm
  • Shackle diameter 6mm
  • Internal height 22mm
  • Internal width 22mm
  • Manufacturer's part K12040D4
Type General purpose
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot