Kasp K12025LO Brass Padlock - 25mm

Order Code:

93-3511

Brand: Kasp MPN: K12025LO EAN-13: 5013969904536
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £7.19 £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

This brass padlock from Kasp has been manufactured with a solid brass body and hardened steel shackle. The paracentric keyway protects against manipulation. Supplied with 2 keys and ideal to use with the Kasp Easifit MCD Lockouts.


  • Width: 25mm
  • Material and colour: brass
  • Shackle inside width: 12mm
  • Shackle inside height: 15mm
  • Manufacturer's part K12025LO
Type Brass
Body Width 25mm
Material Brass
Shackle 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot