Christmas Opening Hours and Delivery Dates here

Kasp K12025 Brass Padlock - 25mm

Order Code:

93-2998

Brand: Kasp MPN: K12025 EAN-13: 5013969900071
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This general purpose padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Solid brass body
  • Width 25mm
  • Shackle diameter 4mm
  • Manufacturer's part K12025
Type General purpose
Body Width 25mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot