Christmas Opening Hours and Delivery Dates here

Kasp K11550D Front Combination Padlock

Order Code:

93-3787

Brand: Kasp MPN: K11550D EAN-13: 5013969248388
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The CK Tools - Kasp Front Combination Padlock is a robust, durable and easy-to-use padlock. It has an ABS Jacket with zinc alloy body and is secured with number dials for greater longevity in use. The Kasp padlock has a durable hardened 7,6 mm steel shackle and resettable code for extra security, with 10,000 possible combinations.

To reset the lock, a key is needed which is supplied with lock.


  • Lock width: 50 mm - Shackle diameter: 7,6 mm - Internal height: 33 mm
Type Front Combination Padlock
Body Width 50mm
Material ABS
Locking Mechanism Reset Key
Shackle 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot