Christmas Opening Hours and Delivery Dates here

Kasp K11548D Dial Combination Padlock - 48mm

Order Code:

43-3036

Brand: Kasp MPN: K11548D EAN-13: 5013969900040

Discontinued


#
  • No keys - ideal if lock is to be used by several people
  • Hardened steel shackle
  • 3-digit code
  • Width 45mm
  • Shackle diameter 6mm
  • Vertical clearance 19mm
  • Kasp 115 series
Type Dial combination
Body Width 45mm
Material Steel
Locking Mechanism 40 digit dial
Shackle 6mm

Questions

*Question functionality currently disabled
Wednesday, December 19, 2018 | Question by: Rapid Customer | Product code: 43-3036
Q. How do I change the factory combination pin on this item?
A. Hi Mohammed, thank you for your question. It would appear from the manufacturer's instructions, the combination cannot be changed on this model.
Saturday, October 3, 2015 | Question by: Rapid Customer | Product code: 43-3036
Q. Is it weather proof? Is it suitable for outdoor use?
A. Hi Geoff, thank you for your question. Over long term the lock may rust if exposed to water often. In sea air conditions this will happen quicker. Regular lubrication with oil or WD40 will prevent this, and prolong its life.

Trustpilot