Christmas Opening Hours and Delivery Dates here

VOLTCRAFT K101 Digital Hand Held Thermometer

Order Code:

51-5251

Brand: VOLTCRAFT MPN: 307 EAN-13: 4016138518627
  • Quickly find another product in this range by Number of Channels:

    1 2
Qty Unit Price (Ex VAT)
1+ £34.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
261 available to back orderBack-order availability date - 31/01/2026

The Voltcraft K101 Digital Hand Held Thermometer offers an economical entry in the professional temperature measurement.

Both robust and precise, this high quality thermometer is ideal for the measurement of temperature by optional K-type thermocouples. All commercial K-type thermocouples can be connected to the devices via a standard blade terminal, while a selection of various thermocouples (temperature sensors) can be found in under the accessories tab.

The K101 also comes with one input port for the thermocouple. The maximum temperature range for this device is –200°C to +1370°C or –328°F to +2498°F, depending upon the respective temperature sensor.


  • Measuring temperatures by optional K-type temperature sensors in temperature range from –200°C to +1370°C or –328°F to +2498°F
  • Max. voltage at the inputs is 60V DC or 24V AC
  • Use only a 9V block battery for voltage supply
  • Data hold and relative measuring function
  • °C/°F switching
  • Automatic power off
  • For K and J type sensors
  • 9V battery and user manual included
  • 2 years warranty

Note: Sensors not supplied.

Data Logging Function No
Number of Channels 1
Sensor Type Optional
Temperature Range -200 to +1370°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot