Christmas Opening Hours and Delivery Dates here

Kasp K10050D Old English Padlock 50mm

Order Code:

93-3202

Brand: Kasp MPN: K10050D EAN-13: 5013969904345

Discontinued


This Old English-style padlock from Kasp offers good weather resistance with a nickel-plated steel body. With a 4-lever mechanism and sliding keyhole cover it provides easy-to-maintain reliability for securing gates etc outdoors.


  • Hardened steel shackle
  • Supplied with 2 keys
  • Width 52mm
  • Shackle diameter 8mm
  • Manufacturer's part K10050D
Type Old English
Body Width 50mm
Material Steel
Locking Mechanism Locking
Shackle 8mm

Trustpilot