Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2910 K 28 WP - 50 Ohm Round Mini Speaker 2.8cm

Order Code:  

35-2948

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2910  Copy to clipboard EAN-13: 4007540029412
 Report an error

Discontinued

The Visaton K 28 WP is a compact size round miniature speaker. It is suitable for signal output in machines and other equipment where space is at a premium.

Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


  • 50Ω
  • Waterproof
Type Waterproof
Nominal Size 40 x 20mm
Power 0.2W
Impedance
IP Rating IP64

Reviews


Be the first to submit a review