Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Jumbo Natural Lollipop Sticks - Pack of 100

Order Code:  

06-4220

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 7067-100  Copy to clipboard EAN-13: 5060098476472
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
78 in Stock, despatched same dayAdditional quantity lead time 14 days

These lolly sticks are an ideal resource for the creative child.


  • Made from plain wood
  • Dimensions 150(L) x 19(W) x 2mm thickness
  • Provides children with hours of constructive fun
  • Suitable for Foundation and Key Stages 1 & 2 (ages 4 to 11)
  • Supplied in packs of 100
  • CE approved
Type Lolly sticks
Material Wood
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Strong

Reviewed by: V Bali - 14 March 2019
Strong, large sized lollipop sticks. Perfect for building car chassis Easy to cut by scoring and snapping