Sealey JT2000 Measuring Jug Translucent 2.0ltr

MPN
JT2000
Brand
Sealey
EAN-13
5024209627542
Order Code
89-1870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Translucent polypropylene measuring jug with easy-to-read scale for accurate measurement (±1%).
  • Translucent polypropylene.
  • Easy-to-read scale for accurate measurement (±1%).
  • Model No. JT2000
Type Measuring jug
Material Polypropylene (PP)
Capacity 2L
Nett Weight 0.192kg

Reviews

Be the first to submit a review

Trustpilot