Sealey JT0500 Measuring Jug Translucent 0.5ltr

MPN
JT0500
Brand
Sealey
EAN-13
5024209627528
Order Code
89-1868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Translucent polypropylene measuring jug with easy-to-read scale for accurate measurement (±1%).
  • Translucent polypropylene.
  • Easy-to-read scale for accurate measurement (±1%).
  • Model No. JT0500
Type Measuring jug
Material Polypropylene (PP)
Capacity 0.5L
Nett Weight 0.063kg

Reviews

Be the first to submit a review

Trustpilot