Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JST PH Series 2mm Housing

<p>These thin, low-profile 2mm pitch connector housings from the JST PH Series are designed to make high density connection of internal wires to printed circuit boards simple. These crimp-style connectors are compact, highly reliable and satisfyingly low in cost.</p>
  • Available in range of sizes
  • Headers have walls on all four sides to prevent improper connection to housing
  • Reliable contacts
  • Printed circuit board retention mechanism
  • Through-hole type
  • Loose contacts available separately
  • Hand tool available separately
Order codeMftrs part no.Outer pin centres (mm)Overall length (mm)
22-5240PHR-22.05.8
22-5242PHR-34.07.8
22-5244PHR-46.09.8
22-5246PHR-58.011.8
22-5248PHR-610.013.8
*Question functionality currently disabled


25 February 2013 Question by: Rapid Customer | Product code: 22-5244
Q. Where do I find the hand tool and crimp contacts for this connector housing?
A. Hi Joe. Thank you for your question. 22-5254 is the crimp contacts and 22-5258 is the hand tool you require.