Christmas Opening Hours and Delivery Dates here

Panasonic JS1-6V-F Power Relay SPCO 10A 6V Coil

Order Code:

60-4280

Brand: Panasonic MPN: JS1-6V-F

Discontinued


Ultra-Miniature PCB Power Relay, SPCO Contact, 6Vdc Coil Voltage, 250Vac / 100Vdc Contact Voltage, 10A Contact Current, 2500VA Load, 100R Coil Resistance, 360mW Coil Power, 10ms Operate Time, 10ms Release Time, AgSnO2 Contact, 12.2mm Pitch, 22mm Long, 16mm Wide, 16mm High, 12gm Weight, Ultra-Miniature PCB Power Relay, An Ultra-Miniature PCB Mounting Power Relay. The Relays are of a Sealed Construction, with Universal PCB Footprint. UL, CSA, TUV and VDE Approvals. Matsushita JS Series, Ideal for Applications such as Air Conditioners, Heaters, Office Machinery, Fax, Vending Machines and Certain Automotive Uses E.G. Power Windows, Antenna, Central Locking etc.

Trustpilot