Christmas Opening Hours and Delivery Dates here

Facom JL.DBOX1 3/8'' Square Drive Metric 6Pt Socket Set + Detection Box

Order Code:

49-6256

Brand: Facom MPN: JL.DBOX1PB EAN-13: 3148519154467
  • Quickly find another product in this range by Type:

    12-point 6-point
Qty Was Unit Price (Ex VAT)
1+ £203.66 £173.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

This 18-piece 'Detection Box' metric socket set from Facom has a range of ⅜in. sockets as well as a pear head ratchet with ergonomic comfort grip handle, suitable for 6-point sockets. The 'Detection Box' has holes in the outside which means you can check instantly if the bit required is available, even when the case is closed.


  • Includes standard sockets, plus drive extension
  • Resistant to most chemicals and solvents in the workshop
  • Supplied in high-quality carrying case measuring 50 x 124 x 280mm
  • Sockets remain securely in their slots and stay in place even when carrying case is overturned
  • Manufacturer's part JL.DBOX1
Type 6-point
Drive Size 3/8in
Number of Pieces 18
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot