Christmas Opening Hours and Delivery Dates here

Facom JL.161 3/8'' Square Drive Dust Proof Pear Head Ratchet Handle

Order Code:

49-4472

Brand: Facom MPN: JL.161PB EAN-13: 3148519045017
Qty Unit Price (Ex VAT)
1+ £45.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

This high quality ⅜in ratchet from Facom is dustproof, so the mechanism needs no maintenance. The ergonomically-designed handle is also resistant to chemicals and solvents.


  • Palm control system avoids the risk of accidental reverse
  • Drive direction changed by switch which can be operated easily even with greasy hands
  • 72-tooth mechanism for 5° increments
  • Compact head
  • Hanging hook
  • Ratchet head diameter 29mm
  • Overall length 210mm
  • ISO 3315, DIN 3122
  • Manufacturer's part JL.161
Type Maintenance free pear head ratchet
Drive Size 3/8in
Length 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot