Faithfull Power Plus JF9120-200W 240V Centaur Heavy-Duty LED SiteLight 200W 240V

MPN
JF9120-200W 240V
EAN-13
5023969002804
Order Code
95-9797
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £267.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Faithfull Centaur Heavy-Duty LED Site Light has a unique design that delivers a 360° spread of light, with a mighty 16,000 lumens and a 50m beam. This floodlight is ideal for use on worksites to light up entire rooms and large outdoor areas.

The 6 light heads can be locked at either a 90° upright position or angled at 45°. They feature an anti-glare diffused lens that provides a wide spread of shadow-free light. The robust and durable housing absorbs knocks on site and is IP65 rated for water and dust ingress protection.

Its driver/operation unit can be located on the ground away from the light for ease of use. It features an on/off button and individual buttons for quick selection of 25%, 50%, 75% and 100% output modes. The driver unit has a robust casing, easy-carry handles and is rated to IP44.

Fitted with a 10m heavy-duty cable with an approved BS plug. A carry bag allows the light unit and driver to be stored safely and enables easy transportation to jobs.

This light requires a tripod, sold separately (FPPTRIHD3M).

Specification:

LED Power: 200W
Lumen Output: 16,000
Colour Range: 5000K
Output Modes: 100%, 75%, 50%, 25%
Beam Distance: 50m
IP Rating: Light: IP65, Driver: IP44
Cable Length: 10m

1 x Faithfull Centaur Heavy-Duty LED Site Light 240V Version


Type Light

Reviews

Be the first to submit a review

Trustpilot