Sealey JDL5SET Oil Containers with Lid & Flexible Spouts 5L - Set of 5

MPN
JDL5SET
Brand
Sealey
EAN-13
5054511973327
Order Code
94-3845
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Package includes: Model No. - Description JDL5 - Oil Container with Lid & Flexible Spout 5L. JDL5R - Oil Container with Red Lid & Flexible Spout 5L. JDL5B - Oil Container with Blue Lid & Flexible Spout 5L. JDL5G - Oil Container with Green Lid & Flexible Spout 5L. JDL5L - Oil Container with Lime Lid & Flexible Spout 5L.
  • Package includes:
  • Model No. - Description
  • JDL5 - 5L Oil Container with Black Lid & Flexible Spout
  • JDL5R - 5L Oil Container with Red Lid & Flexible Spout
  • JDL5B - 5L Oil Container with Blue Lid & Flexible Spout
  • JDL5G - 5L Oil Container with Green Lid & Flexible Spout
  • JDL5L - 5L Oil Container with Lime Lid & Flexible Spout
  • Model No. JDL5SET
Type Container
Material Plastic
Capacity 5L
Nett Weight 1.98kg

Reviews

Be the first to submit a review

Trustpilot