Sealey JDL5L Oil Container with Lime Lid & Flexible Spout 5L

MPN
JDL5L
Brand
Sealey
EAN-13
5054511943504
Order Code
94-3843
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Polyethylene jug resistant to oil and similar viscosity fluids. Removable flexible spout. Lime screw cap and lid enables jug to be used as a container, to ensure safer handling of liquid, preventing spillages. Scales on these jugs are for indication purposes only and are not intended for 100% accuracy.
  • Tough polyethylene jug resistant to oil and similar viscosity fluids.
  • Removable flexible spout.
  • Lime screw cap and lid enables jug to be used as a container, to ensure safer handling of liquid, preventing spillages.
  • Model No. JDL5L
Type Container
Material Polyethylene (PE)
Capacity 5L
Nett Weight 0.39kg

Reviews

Be the first to submit a review

Trustpilot