Christmas Opening Hours and Delivery Dates here

Sealey JC5MB Jerry Can 5ltr - Black

Order Code:

89-5750

Brand: Sealey MPN: JC5MB EAN-13: 5051747511194
  • Quickly find another product in this range by Colour:

    Black Green Red
Qty Was Unit Price (Ex VAT)
1+ £30.17 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from 0.9mm pickled steel sheet with fuel resistant lining. Includes unique wide channel breather for smoother pouring. Leak-proof bayonet closure allows storage of the can in any position. The bayonet is additionally secured with a locking pin to prevent accidental opening. Lined inner tank to prevent rusting from petrol, diesel, oil, water or alcohol. Manufactured and tested to comply with UN Dangerous Goods and DIN standards. Colour-coded black for diesel.

Model NoJC5MB
Capacity:5L
Colour:Black
Nett Weight:1.73Kg
Spout (Optional):JC20B/S

Type Jerry can
Capacity 5L
Colour Black
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot