Sealey JC5G Fuel Can 5L - Green

MPN
JC5G
Brand
Sealey
EAN-13
5054511751826
Order Code
89-0354
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

5L Plastic fuel can with safety screw lock cap and flexible spout. Colour-coded green for unleaded fuel. View strip to gauge quantity.
  • 5L Plastic fuel can with safety screw lock cap and flexible spout.
  • Colour-coded Green for unleaded fuel.
  • View strip to gauge quantity.
  • Model No. JC5G
Type Plastic fuel can
Capacity 5L
Material Plastic
Application(s) Unleaded Fuel
Colour Green
Lifetime Warranty No
Nett Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot