Sealey JC20VB Vehicle Bracket for Jc20, Jc20b, Jc20g

MPN
JC20VB
Brand
Sealey
EAN-13
5054630363528
Order Code
89-1860
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Vehicle bracket features a lockable arm that can be secured with a padlock. Soft rubber cushions reduce vibrations whilst moving. Bracket is supplied with mounting holes already drilled to make mounting to a vehicle easy. Ideal for a variety of vehicles including agricultural, 4x4 and commercial. Designed to fit JC20, JC20B, and JC20G models. Dimensions (W x D x H): 36.5 x 18.5 x 48cm.
  • Vehicle bracket features a lockable arm that can be secured with a padlock.
  • Soft rubber cushions reduce vibrations whilst moving
  • Bracket is supplied with mounting holes already drilled to make mounting to a vehicle easy.
  • Ideal for a variety of vehicles including agricultural, 4x4 and commercial.
  • Designed to fit JC20, JC20B, and JC20G models.
  • Dimensions (W x D x H): 36.5 x 18.5 x 48cm.
  • Model No. JC20VB
Type Vehicle bracket
Colour Black
Lifetime Warranty No
Nett Weight 2.83kg
Suitability 20L

Reviews

Be the first to submit a review

Trustpilot