UNION J2277-PL-3.00 2277 3 Lever Mortice Sashlock Polished Brass 77.5mm 3in Box

MPN
J2277-PL-3.00
Brand
UNION
EAN-13
5011802005709
Order Code
97-4996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Union 2277 3 Lever mortice sashlocks are ideal for timber doors hinged on the left or right and are suitable for doors up to 54mm thick. The deadbolt is locked or unlocked by the key from either side with the latch bolt withdrawn by lever handle from either side. The locks are also pierced to accept bolt through furniture.

These locks have a 12.5mm anti-saw brass deadbolt, with hardened steel rollers and the striking plate is finished to match the forend.

Rebate Kit 2969 (13mm, 19mm or 25mm)
Keying Groups May be supplied to pass, differ and keyed alike with 2077, 2157, 2277 and 2477
Supplied with 2 steel nickel plated keys
Keying 100 standard differs (numbers from M101M to M200M)

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handle.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Case Size 77.5mm
Backset 57mm
Forend Brass


Type Lock

Reviews

Be the first to submit a review

Trustpilot