Christmas Opening Hours and Delivery Dates here

Sealey ITYEL10 PVC Insulating Tape 19mm x 20mtr Yellow Pack of 10

Order Code:

84-0034

Brand: Sealey MPN: ITYEL10 EAN-13: 5054511013122
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Insulating tape, flame retardant to BS EN 60454-2. RoHS compliant.

Model NoITYEL10
Colour:Yellow
Length:20m
Nett Weight:0.73Kg
Pack Qty:10
Thickness:0.15mm
Width:19mm

Type Insulating tape
Width 19mm
Length 20m
Colour Yellow
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot