Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This cylindrically-bodied linear solenoid is of the pull type with a 4mm stroke. Voltage is 6V DC and the diameter of the body is 13mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.
Solenoid Action | Pull |
---|---|
Coil Voltage (DC) | 6V |
Stroke | 4mm |
Nominal Power | 4W |
Height | 13mm |
Length | 33mm |
Width | 13mm |
Weight | 24g |
Start/End Force | 0.4/2N |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In