Christmas Opening Hours and Delivery Dates here

Intertec ITS-LS-1008-D-24VDC 0.1N - 0.9N Push Type Solenoid 24VDC M3

Order Code:

50-6098

Brand: Intertec MPN: ITS-LS-1008-D-24VDC

Discontinued


This open-framed linear solenoid is of the push type with a 2 to 3mm stroke. Voltage is 24V DC and the solenoid has dimensions of 20 x 10 x 8mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.
Coil Voltage 24V
Stroke 2 to 3mm
Solenoid Action Push
Start / End Force 0.1/0.9N
Length 20mm
Width 10mm
Height 8mm

Trustpilot